Print Page
Product Overview
- 10A resistive, 3A inductive load
- Switching level adjustable between approx. 5 - 300 lux
- Run back timer adjustable to stay on between 1 - 8 hours after switch on
- ABS construction in grey
- IP44 rated
- Dimensions (WxHxD): 68 x 110 x 38mm
Technical Specifications
Product Range
RDT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
WEEE Code:0905