Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoJSL242BP
Order Code3375959
Also Known AsGTIN UPC EAN: 5013845021500
Technical Datasheet
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoJSL242BP
Order Code3375959
Also Known AsGTIN UPC EAN: 5013845021500
Technical Datasheet
Plate TypeBack Plate
Plate MaterialMetal
Plate ColourNatural
For Use WithEnclosure dimensions: 335x190x300mm
External Depth - Metric-
External Width - Metric315mm
External Height - Metric266mm
External Depth - Imperial-
External Width - Imperial12.4"
External Height - Imperial10.47"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A mounting backplate designed for use with waterproof enclosures.
- Easy fixing while maintaining its original IP rating
- Fits enclosure of dimensions 300x335x190mm
Technical Specifications
Plate Type
Back Plate
Plate Colour
Natural
External Depth - Metric
-
External Height - Metric
266mm
External Width - Imperial
12.4"
Product Range
-
Plate Material
Metal
For Use With
Enclosure dimensions: 335x190x300mm
External Width - Metric
315mm
External Depth - Imperial
-
External Height - Imperial
10.47"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295
WEEE Code:0000