Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoDD16235
Order Code3374446
Also Known AsGTIN UPC EAN: 5013845031158
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoDD16235
Order Code3374446
Also Known AsGTIN UPC EAN: 5013845031158
Technical Datasheet
Lamp Base TypeGR8
Luminous Flux1050lm
Color Temperature Typ3500K
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Energy efficient 2D CFL lamp
- 10000 hours average life
Technical Specifications
Lamp Base Type
GR8
Color Temperature Typ
3500K
Luminous Flux
1050lm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:1300