Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoBLEDPIRBK
Order Code3378221
Product RangeEterna LED Bulkheads
Also Known AsGTIN UPC EAN: 5013845044578
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €34.350 |
3+ | €33.090 |
Price for:Each
Minimum: 1
Multiple: 1
€34.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoBLEDPIRBK
Order Code3378221
Product RangeEterna LED Bulkheads
Also Known AsGTIN UPC EAN: 5013845044578
Technical Datasheet
Length265mm
Depth110mm
Width115mm
Light SourceLED
Product RangeEterna LED Bulkheads
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Energy efficient LED alternative to traditional bulkheads
- Luminaire contains built-in LED lamps
- 35,000 Hours average rated life
- Tough polycarbonate construction
- Lux level adjustments
- Time on adjustment: 5 secs - 5 mins
Notes
Notes: The lamps cannot be changed in the luminaire.
Technical Specifications
Length
265mm
Width
115mm
Product Range
Eterna LED Bulkheads
Depth
110mm
Light Source
LED
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69
WEEE Code:0000