Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1610-21 30A
Order Code8567336
Product Range1610 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No1610-21 30A
Order Code8567336
Product Range1610 Series
Technical Datasheet
Product Range1610 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC32VDC
Voltage Rating VAC-
Circuit Breaker MountingSnap In
Product Overview
The 1610-21 30A is a 1-pole miniaturized press-to-reset cycling trip-free Thermal Circuit Breaker for automotive fuse block installation. It extends the benefits of circuit breaker performance and convenience to applications which are cost critical. It is suitable for extra low voltage wiring systems on all types of vehicles and marine craft.
- -40 to 85°C Ambient temperature range
Applications
Automotive
Technical Specifications
Product Range
1610 Series
No. of Poles
1 Pole
Voltage Rating VAC
-
Current Rating
30A
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Snap In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:9900