Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-250-01
Order Code1765037
Product RangeWHC Series
No Longer Manufactured
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-250-01
Order Code1765037
Product RangeWHC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length-
External Width10.2mm
Height21.1mm
Product RangeWHC Series
Alternatives for WHC-250-01
1 Product Found
Product Overview
- Cable or wire can be installed or removed without removing clamp
- Strong secure fixing
- Screw or rivet fixing
- Manufactured from nylon UL94 V0
- UL recognised
- Supplied in packs of 40
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
21.1mm
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
10.2mm
Product Range
WHC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
WEEE Code:0000