Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL-4
Order Code1454787
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourSilver
External Length13.5mm
External Width9.5mm
Height-
Product Range-
Alternatives for AL-4
1 Product Found
Product Overview
The AL-4 is a screw mount Cable Clamp made of silver colour RMS-194 aluminium.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
13.5mm
Height
-
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Silver
External Width
9.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099458
WEEE Code:0000