Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0IC1100V
Order Code3243106
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power80W
Kit Contentsi-CON 1V Solder/Desolder Stn, i-TOOL 0100CDJ Iron, 0102CDLF16 Tip & 0A52 Holder
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power
80W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
i-CON 1V Solder/Desolder Stn, i-TOOL 0100CDJ Iron, 0102CDLF16 Tip & 0A52 Holder
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1
WEEE Code:0606