Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ3805CA100049
Order Code1712805
Also Known AsEG-2121CA 500.0000M-LHPA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPSON
Manufacturer Part NoQ3805CA100049
Order Code1712805
Also Known AsEG-2121CA 500.0000M-LHPA
Technical Datasheet
Frequency Nom500MHz
Frequency Stability + / --
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom2.5V
Product Range-
Oscillator Output CompatibilityLVDS
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
500MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
-
Operating Temperature Min
0°C
Frequency Stability + / -
-
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
WEEE Code:0000