Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ24FA20H00503
Order Code2471851
Product RangeFA-20H
Also Known AsFA-20H 19.68MHZ 8PF
Technical Datasheet
Frequency Nom19.68MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / --
Load Capacitance8pF
Frequency Tolerance + / --
Product RangeFA-20H
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Nom
19.68MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
8pF
Product Range
FA-20H
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
WEEE Code:0000