Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoZ63000Z2910Z001Z70
Order Code4262560
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement-
Actuating Force-
Resonant Frequency44kHz
Capacitance6.3µF
Operating Temperature Min-40°C
Operating Temperature Max160°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- COM HAS multilayer piezo actuator
- High active stack technology
- Highly efficient actuator design due to small insulation zones
- Robust design that avoids polarization cracks
- High melting metal bond, high reliability
- Highest cycle stability at high temperatures
- Outstanding resistance against humidity
- Copper inner electrodes, passivated stack, polarized with 160V
- Contains SVHC substance 12626-81-2
- Dimension is 7.0 x 7.0 x 30mm
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
-
Capacitance
6.3µF
Operating Temperature Max
160°C
SVHC
No SVHC (27-Jun-2024)
Displacement
-
Resonant Frequency
44kHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
WEEE Code:0000