Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (inc VAT) |
---|---|
500+ | €2.240 (€2.7552) |
Price for:Each
Minimum: 500
Multiple: 500
€1,120.00 (€1,377.60 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X8680B502
Order Code1299964
Technical Datasheet
Product Range-
DC Breakover Voltage230V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage400V
Technical Specifications
Product Range
-
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
400V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000