Print Page
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2.350 (€2.8905) |
| 50+ | €1.320 (€1.6236) |
| 100+ | €1.130 (€1.3899) |
| 250+ | €1.110 (€1.3653) |
| 500+ | €1.100 (€1.353) |
| 1000+ | €1.080 (€1.3284) |
Price for:Each
Minimum: 1
Multiple: 1
€2.35 (€2.89 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72547G3200K000
Order Code2769077
Product RangeSHCV
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeSHCV
Clamping Voltage Vc Max58V
Varistor Case StyleRadial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
20V
Product Range
SHCV
Varistor Case Style
Radial Leaded
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
58V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability
WEEE Code:0000