Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65819J0000R030
Order Code2673456
Product RangeB65819 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65819J0000R030
Order Code2673456
Product RangeB65819 Series
Technical Datasheet
Core TypeRM
Core SizeRM7
Core Material GradeN30
For Use WithPower Transformers
Effective Magnetic Path Length30.4mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al5µH
Product RangeB65819 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Core Type
RM
Core Material Grade
N30
Effective Magnetic Path Length
30.4mm
Inductance Factor Al
5µH
SVHC
No SVHC (14-Jun-2023)
Core Size
RM7
For Use With
Power Transformers
Ae Effective Cross Section Area
43mm²
Product Range
B65819 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0000