Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65816C1512T001
Order Code2355133
Product RangeB65816 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.200 |
10+ | €1.530 |
25+ | €1.300 |
50+ | €1.140 |
100+ | €1.000 |
300+ | €0.917 |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65816C1512T001
Order Code2355133
Product RangeB65816 Series
Technical Datasheet
For Use WithRM12
Product RangeB65816 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65816 series Transformer Coil Former for power applications. It is made of black GFR polyterephthalate. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds.
- UL94V-0 Flammability
Applications
Industrial, Power Management
Technical Specifications
For Use With
RM12
SVHC
No SVHC (21-Jan-2025)
Product Range
B65816 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
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
Weight (kg):.02
Product traceability
WEEE Code:0000