Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58620L3200B801
Order Code3879454
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeAnalogue
Pressure Port Type-
Operating Pressure Min0.5bar
Pressure Measurement TypeAbsolute
Voltage Rating5V
Operating Pressure Max1.5bar
Port StyleTube
Pressure Port Size-
Supply Current9.5mA
Transducer Connection / TerminationCable
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeLiquid, Gas
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
B58620L3200B801 is a pressure transmitter with analogue output signal for industrial applications. The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated, amplified output signal with a high immunity against electromagnetic influence. Typical applications are: Off-road - including marine, agriculture, construction, oil and gas, Industrial process controls, Food and beverage, Pneumatic controls, Automation, Corrosive fluids and gas metering, Boilers and pumps, Filtration systems, Natural gas.
- Absolute pressure measurement
- pressure ranges of 0.5 to 1.5bar
- Voltage output signal (0.5-4.5V at 5Vsupply) proportional to pressure & supply voltage (ratiometric)
- Sensing element based on piezoresistive MEMS technology
- High resistance against media like diluted acids, contaminated air, exhaust gases
- Overvoltage and reverse voltage protection
- Short response time
- High measuring accuracy
- Wire adapter with 1m long cable included (temperature range of -40°C to 125°C)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
-
Pressure Measurement Type
Absolute
Operating Pressure Max
1.5bar
Pressure Port Size
-
Transducer Connection / Termination
Cable
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
140°C
SVHC
No SVHC (27-Jun-2024)
Sensor Output Type
Analogue
Operating Pressure Min
0.5bar
Voltage Rating
5V
Port Style
Tube
Supply Current
9.5mA
Supply Voltage Min
4.5VDC
Media Type
Liquid, Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
Product traceability
WEEE Code:0000