Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32678G1206K000
Order Code2677851
Product RangeB32678 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (inc VAT) |
---|---|
108+ | €9.9261 |
Price for:Each
Minimum: 108
Multiple: 108
€871.56 (€1,072.02 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32678G1206K000
Order Code2677851
Product RangeB32678 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)750V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating60V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0035ohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current-
Height50mm
Output (kvar)-
Product RangeB32678 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
B32678 series is a MKP DC link – high power metallized polypropylene film capacitor (MKP). Typical applications include frequency converters, solar inverters, industrial and high-end power supplies.
- 52.5mm lead spacing and 1.2mm lead diameter
- AEC-Q200D compliant
- Parallel wire leads, lead-free tinned
- Good self-healing properties
- Over-voltage capability
- Low losses with high current capability
- High reliability and long useful life
- Maximum operating temperature of 105°C
- Plastic case, polypropylene (PP) dielectric and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 40/110/56
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
52.5mm
Peak Current
-
ESR
0.0035ohm
Product Length
57.5mm
Product Height
50mm
Height
50mm
Product Range
B32678 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
750V
Capacitor Terminals
PC Pin
dv/dt Rating
60V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
35mm
Ripple Current
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B32678G1206K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0000