Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK910303R0000
Order Code3464161
Product RangeSNK Series
Also Known AsJB10-3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK910303R0000
Order Code3464161
Product RangeSNK Series
Also Known AsJB10-3
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP SNK Series Terminal Blocks
No. of Positions3Ways
Pitch Spacing10mm
Product RangeSNK Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
3Ways
Product Range
SNK Series
For Use With
AMP SNK Series Terminal Blocks
Pitch Spacing
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071
WEEE Code:0000