Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK908302R0000
Order Code3464134
Product RangeSNK Series
Also Known AsJB8-2
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
10+ | €1.310 |
100+ | €1.120 |
500+ | €1.060 |
1000+ | €1.000 |
2500+ | €0.963 |
Price for:Each
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK908302R0000
Order Code3464134
Product RangeSNK Series
Also Known AsJB8-2
Technical Datasheet
Accessory TypeJumper Bar
For Use WithEntrelec SNK Series Pluggable Terminal Blocks
No. of Positions2Ways
Pitch Spacing8mm
Product RangeSNK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
SNK Series
For Use With
Entrelec SNK Series Pluggable Terminal Blocks
Pitch Spacing
8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
WEEE Code:0000