Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT128-AJAAA
Order Code4598893
Product RangeiTEMP TMT128 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €134.670 (€165.6441) |
Price for:Each
Minimum: 1
Multiple: 1
€134.67 (€165.64 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT128-AJAAA
Order Code4598893
Product RangeiTEMP TMT128 Series
Technical Datasheet
Temperature Sensor TypeThermocouple
Measured Temperature Min0°C
Measured Temperature Max100°C
Supply Voltage Min12V
Supply Voltage Max35V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4-20mA
Loop Powered-
Sensor MountingDIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT128 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Sensor Type
Thermocouple
Measured Temperature Max
100°C
Supply Voltage Max
35V
Temperature Transmitter Output
4-20mA
Sensor Mounting
DIN Rail
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Measured Temperature Min
0°C
Supply Voltage Min
12V
Temperature Transmitter Output Type
Analogue
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
iTEMP TMT128 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000