Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
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
| 1+ | €3.810 (€4.6863) |
| 10+ | €2.250 (€2.7675) |
| 25+ | €1.460 (€1.7958) |
| 50+ | €1.380 (€1.6974) |
| 100+ | €1.350 (€1.6605) |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (€4.69 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 046-4000 is a 3/8-inch Slotted Nut with brass finish for fixing 1453 series stators. Starting with the knobs diameter 14.5mm, stators can be mounted directly underneath the slotted nut of the central mounting bushing of the switch.
Applications
Industrial
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000