Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoMDS01L
Order Code891307
Also Known AsGTIN UPC EAN: 5028356101757
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoMDS01L
Order Code891307
Also Known AsGTIN UPC EAN: 5028356101757
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsElectrical, Electro Mechanical
Dispensing MethodCan
Volume1l
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (20-Jun-2016)
Cleaner Applications
Electrical, Electro Mechanical
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
UN Hazard Code:1593
WEEE Code:9900