Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEDTP400
Order Code1743731
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsWood Paint
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (20-Jun-2016)
Cleaner Applications
Wood Paint
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415
UN Hazard Code:1950
WEEE Code:0000