Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEAGC400
Order Code1743726
Also Known AsEAGC400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEAGC400
Order Code1743726
Also Known AsEAGC400
Technical Datasheet
Lubricant Type-
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Electrolube's Copper Anti-Seize Fluid is a long lasting and effective material for the protection of metals exposed to aggressive environments. It is ideal for use on threaded metal components, allowing them to be easily loosened even after exposure to high temperatures or corrosive chemical atmospheres. The high copper content ensures good lubrication on heavy, slow-moving applications.
- Provides anti-seize and anti-corrosion protection
- Ideal for use on threaded components
- High copper content provides effective lubrication
- Highly water resistant
- Effective at high temperatures
Technical Specifications
Lubricant Type
-
Volume
400ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338
UN Hazard Code:1950
WEEE Code:0000