Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerELECTRO GROUP
Manufacturer Part NoVC2235
Order Code1471322
Technical Datasheet
Jaw Width75mm
Jaw Opening Max50mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VC2235 is a multi-angle Bench Vice made of die-cast aluminium and nickel plated steel, this all-position vice lets you manoeuvre your work to the most accessible angle. The head rotates 360° and tilts 90° and all movement is locked by a single lever.
- 75mm Jaw
- Slide-off rubber jaws
Applications
Maintenance & Repair
Technical Specifications
Jaw Width
75mm
Product Range
-
Jaw Opening Max
50mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.932585
WEEE Code:9900