Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoGF467F
Order Code8573883
Also Known AsGTIN UPC EAN: 3760244880468
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €415.000 (€510.450) |
Price for:Each
Minimum: 1
Multiple: 1
€415.00 (€510.45 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- LabVIEW drivers and executable provided
- 0,01Hz to 5MHz + RS232 + LabView + Ampli 15W
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
AM, FM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
2 Years
Technical Docs (1)
Alternatives for GF467F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.64
WEEE Code:0904