Print Page
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €84.3288 |
5+ | €75.1653 |
Price for:Each
Minimum: 1
Multiple: 1
€68.56 (€84.33 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSSALC5250-3
Order Code3386368
Product RangeSSALC
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99, 0.3, 0.7 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.019"
Melting Temperature227°C
Weight - Metric250g
Weight - Imperial0.55lb
Product RangeSSALC
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99, 0.3, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.019"
Weight - Metric
250g
Product Range
SSALC
Flux Type
-
External Diameter - Metric
0.5mm
Melting Temperature
227°C
Weight - Imperial
0.55lb
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26762
WEEE Code:0000