Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEDL LIGHTING
Manufacturer Part No00670
Order Code1080007
Technical Datasheet
Light SourceCompact Fluorescent
Input Power24W
Input Voltage110VAC
Light Colour-
Color Temperature Typ-
Ceiling Hole Dia-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 00670
1 Product Found
Technical Specifications
Light Source
Compact Fluorescent
Input Voltage
110VAC
Color Temperature Typ
-
Product Range
-
Input Power
24W
Light Colour
-
Ceiling Hole Dia
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054035
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
WEEE Code:0501