Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEDL LIGHTING
Manufacturer Part No00630
Order Code1080009
Technical Datasheet
Length700mm
Lamp Base Type-
Light SourceHalogen
Lens Diameter70mm
Supply Voltage12V
Power Rating20W
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Length
700mm
Light Source
Halogen
Supply Voltage
12V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
-
Lens Diameter
70mm
Power Rating
20W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
WEEE Code:1300