ED-CM4MED-1810-CS
Multimedia Computer, RPI CM4, 8GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 128GB SSD
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €209.860 |
Product Information
Product Overview
ED-CM4MED-1810-CS is an ED-CM4MEDIA series multimedia computer based on Raspberry Pi Compute Module 4 (CM4 for short). It makes full use of CM4' s structural flexibility to solve the heat dissipation problem of CPU, wireless module and PMU, improves the reliability of wireless communication through external WIFI/BT antenna, adds WM8960 chip, supports dual speaker playback, has microphone, 3.5mm headphone jack and is equipped with SONY IMX219 eight-megapixel sensor to meet the daily photo requirements. Suitable for multimedia entertainment, AI development, intelligent instrument, panoramic display and intelligent life applications.
- BCM2711 4 core, ARM Cortex-A72(ARM v8), 1.5GHz, 64bit CPU
- 8GB DDR, 128GB SSD, 8megapixel camera, silver aluminium case
- With Wi-Fi & BT (2.4G/5.8G dual band Wi-Fi, bluetooth5.0) and 1x Gigabit Ethernet
- Provides 1x standard HDMI, 1x Micro-HDMI, USB host (2x USB 3.0 Type A, 1x USB 2.0)
- Provides 1x RTC and blue LED as power indicator and status indicator
- Power input is 5V at 3A
- Mini PCIe: 1-lane PCIe 2.0, highest support 5Gbps(default use SSD)
- Dimension (L x W x H) is 100 x 100 x 19mm
- Compatible with official Raspberry Pi OS
- Run at full speed at 0 to 60°C ambient temperature
Contents
1x CM4 media, 1x WIFI/BT antenna.
Technical Specifications
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate