Print Page
ED-CM4MED-1410-P
Multimedia Computer, RPI CM4, 4GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 128GB SSD
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €177.590 |
Price for:Each
Minimum: 1
Multiple: 1
€177.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-CM4MED-1410-P
Order Code4627144
Technical Datasheet
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-CM4MED-1410-P is an ED-CM4MEDIA series multimedia computer based on Raspberry Pi Compute Module 4 (CM4 for short). It makes full use of CM4' s structural flexibility to solve the heat dissipation problem of CPU, wireless module and PMU, improves the reliability of wireless communication through external WIFI/BT antenna, adds WM8960 chip, supports dual speaker playback, has microphone, 3.5mm headphone jack. Suitable for multimedia entertainment, AI development, intelligent instrument, panoramic display and intelligent life applications.
- BCM2711 4 core, ARM Cortex-A72(ARM v8), 1.5GHz, 64bit CPU
- 4GB DDR, 128GB SSD and pink aluminium case
- With Wi-Fi & BT (2.4G/5.8G dual band Wi-Fi, bluetooth5.0) and 1x Gigabit Ethernet
- Provides 1x standard HDMI, 1x Micro-HDMI, USB host (2x USB 3.0 Type A, 1x USB 2.0)
- Provides 1x RTC and blue LED as power indicator and status indicator
- Power input is 5V at 3A
- Mini PCIe: 1-lane PCIe 2.0, highest support 5Gbps(default use SSD)
- Dimension (L x W x H) is 100 x 100 x 19mm
- Compatible with official Raspberry Pi OS
- Run at full speed at 0 to 60°C ambient temperature
Contents
1x CM4 media, 1x WIFI/BT antenna.
Technical Specifications
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
WEEE Code:0303