Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerECLIPSE
Manufacturer Part NoAA3047R
Order Code1373901
Technical Datasheet
Blade Length300mm
For Use With-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for AA3047R
1 Product Found
Product Overview
High quality 12" hacksaw blade, suited to most hacksaw frames.
- 30% more cutting power than standard bi-metal blades
- High performance
- Shatterproof blade
Notes
Supplied Individually
Technical Specifications
Blade Length
300mm
Product Range
-
For Use With
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:9900