Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerECLIPSE
Manufacturer Part No351B
Order Code1373743
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter-
Length100mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip / Nozzle O.D.
-
Length
100mm
SVHC
No SVHC (12-Jan-2017)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:9900