Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €88.450 |
3+ | €77.590 |
Price for:Each
Minimum: 1
Multiple: 1
€88.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE907M/F
Order Code2113717
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The E907M/F is a lever switch Magnetic Stand for checking concentricity of a workpiece. It is suitable for use with the measurement, inspection and positioning of work-piece with dial indicators. It is complete magnetic base for the solid holding of precision measuring equipment.
- Flexible snake arm F/A fitment type
- To measure the flatness of a work-piece after grinding or milling
- For checking concentricity of a work-piece
- Clamp onto curved and flat surfaces
- 80kg Maximum hold
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90173000
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
Weight (kg):1.42
WEEE Code:0000