Print Page



Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €145.630 |
Price for:Each
Minimum: 1
Multiple: 1
€145.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA40-23
Order Code1511281
Technical Datasheet
Flow Rate - Metric14.84m³/min
Flow Rate - Imperial530CFM
Product Overview
R2E220-AA40-23 is a backward-curved, single-intake, AC centrifugal fan.
- 220mm fan size, unpainted rotor surface
- PA6 plastic, glass-fibre reinforced impeller material
- Number of blades are 11
- Direction of rotation is clockwise, viewed toward rotor
- Degree of protection is IP44 (installation- and position-dependent)
- Permissible ambient motor temperature (transp/storage) range from -40°C to +80°C
- EN 60335-1 standard, CSA C22.2 No. 113, UL 507, EAC, CCC approved
- Nominal voltage is 230V AC
Technical Specifications
Flow Rate - Metric
14.84m³/min
Flow Rate - Imperial
530CFM
Alternatives for R2E220-AA40-23
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315418
WEEE Code:0000