Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E180AA0301M00
Order Code1781410
Product RangeG2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size294mm
External Depth125mm
Air Flow - CFM312CFM
Flow Rate - Metric530m³/h
Air Flow - m3/min8.83m³/min
Flow Rate - Imperial312CFM
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating315
Product RangeG2E
IP RatingIP44
SVHCNo SVHC (25-Jun-2020)
Product Overview
The G2E180AA0301M00 is a Centrifugal Fan Blower with single inlet. It features clockwise direction of rotation and ball bearing system.
- Aluminium die-cast scroll housing
- Galvanised sheet steel impeller
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
125mm
Flow Rate - Metric
530m³/h
Flow Rate - Imperial
312CFM
Bearing Type
Ball Bearing
Power Rating
315
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
294mm
Air Flow - CFM
312CFM
Air Flow - m3/min
8.83m³/min
Noise Rating
66dBA
Power Connection Type
Terminal Block
Product Range
G2E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4
WEEE Code:0000