Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E160-AD03-50
Order Code1011721
Product RangeG2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size247.5mm
External Depth130mm
Air Flow - CFM353CFM
Flow Rate - Metric600m³/h
Air Flow - m3/min10m³/min
Flow Rate - Imperial353CFM
Noise Rating72dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating240W
Product RangeG2E
IP RatingIP44
SVHCNo SVHC (25-Jun-2020)
Product Overview
The G2E160-AD03-50 is a 230VAC Centrifugal Blower, single inlet with high performance single inlet fan with ball bearing and an external rotor motor offering the advantage of matched motor and impeller in a compact space saving design, motors IP44 rated, sealed for life, maintenance-free, impeller forward curved multi-vane type force fitted for vibration free operation or efficient cooling, scroll die-cast aluminium with motor capacitor and terminal block may be mounted in any position, wire leaded power connection and ball bearing.
- Class-B Insulation
- 40°C Permissible ambient motor temperature range
- 2-curve
- 240/280W Power input
- 2250RPM Speed rating
- 1.05/1.23A Current draw
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
600m³/h
Flow Rate - Imperial
353CFM
Bearing Type
Ball Bearing
Power Rating
240W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
247.5mm
Air Flow - CFM
353CFM
Air Flow - m3/min
10m³/min
Noise Rating
72dBA
Power Connection Type
Terminal Block
Product Range
G2E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
WEEE Code:9900