Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AB17-50
Order Code1781408
Product RangeG2E
Technical Datasheet
Blower Type-
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size261mm
External Depth130mm
Air Flow - CFM227CFM
Flow Rate - Metric385m³/h
Air Flow - m3/min6.42m³/min
Flow Rate - Imperial227CFM
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating120W
Product RangeG2E
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Alternatives for G2E140-AB17-50
2 Products Found
Technical Specifications
Blower Type
-
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
385m³/h
Flow Rate - Imperial
227CFM
Bearing Type
Ball Bearing
Power Rating
120W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
261mm
Air Flow - CFM
227CFM
Air Flow - m3/min
6.42m³/min
Noise Rating
58dBA
Power Connection Type
Terminal Block
Product Range
G2E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
WEEE Code:0000