Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-AP43-62
Order Code1011710
Product RangeD2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size219mm
External Depth270mm
Air Flow - CFM551CFM
Flow Rate - Metric935m³/h
Flow Rate - Imperial551CFM
Air Flow - m3/min15.58m³/min
Noise Rating59.6dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating245W
Product RangeD2E
IP RatingIP44
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
270mm
Flow Rate - Metric
935m³/h
Air Flow - m3/min
15.58m³/min
Bearing Type
Ball Bearing
Power Rating
245W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
219mm
Air Flow - CFM
551CFM
Flow Rate - Imperial
551CFM
Noise Rating
59.6dBA
Power Connection Type
Terminal Block
Product Range
D2E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
WEEE Code:9900