Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8312N/2HL
Order Code2949052
Product RangeS-Panther 8300 N
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8312N/2HL
Order Code2949052
Product RangeS-Panther 8300 N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM41CFM
Flow Rate - Imperial41CFM
Flow Rate - Metric70m³/h
Noise Rating39dBA
Power Rating2.3W
Rated Speed4600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.167m³/min
Product RangeS-Panther 8300 N
SVHCNo SVHC (25-Jun-2020)
Alternatives for 8312N/2HL
2 Products Found
Product Overview
The 8300N series is designed to be used anywhere where highly integrated electronics need cooling within a confined installation space.
- Performance from 32m³/h to a maximum of 130³/h, depending on model
- Quiet operation
- Long service life
- Speed signal output variants available
- Versions permitting PWM control input
- IP68 and moisture protected options
- S-Panther family
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
41CFM
Noise Rating
39dBA
Rated Speed
4600rpm
Current Rating
-
Air Flow - m3/min
1.167m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
32mm
Air Flow - CFM
41CFM
Flow Rate - Metric
70m³/h
Power Rating
2.3W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP54, IP68
Product Range
S-Panther 8300 N
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
WEEE Code:0116