Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8212J/2H3
Order Code1635424
Product Range8200J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial112CFM
Flow Rate - Metric3.14m³/min
Air Flow - CFM112CFM
Noise Rating66dBA
Power Rating26W
Rated Speed12000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min3.14m³/min
Product Range8200J
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.14m³/min
Noise Rating
66dBA
Rated Speed
12000rpm
Current Rating
-
Air Flow - m3/min
3.14m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38mm
Flow Rate - Imperial
112CFM
Air Flow - CFM
112CFM
Power Rating
26W
Power Connection Type
3 Lead Wires
IP Rating
IP54
Product Range
8200J
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000