Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412FGML
Order Code2611301
Product Range4400F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM67CFM
Flow Rate - Imperial67CFM
Flow Rate - Metric114m³/h
Noise Rating32dBA
Power Rating2W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.9m³/min
Product Range4400F
SVHCNo SVHC (25-Jun-2020)
Alternatives for 4412FGML
3 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
67CFM
Noise Rating
32dBA
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
1.9m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
67CFM
Flow Rate - Metric
114m³/h
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400F
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
WEEE Code:0000