Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No09494-2-4039
Order Code2475514
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With120mm Centrifugal Blowers with Single Inlet
Fixing Centres-
Colour / Finish-
Product Range-
Product Overview
The 09494-2-4039 is a 120mm fan Finger Guard for centrifugal blowers with single inlet. The welded screens made of hot-dip galvanized steel and border made of tin.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
-
Product Range
-
For Use With
120mm Centrifugal Blowers with Single Inlet
Colour / Finish
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:0000