Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEBERLE
Manufacturer Part No6721
Order Code179870
Technical Datasheet
Thermostat Type-
Reset Temperature-
Contact Rating-
Switching Temperature-
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat Mounting-
Thermostat Terminals-
Product Range-
Technical Specifications
Thermostat Type
-
Contact Rating
-
Switching Voltage Max
250VAC
Thermostat Mounting
-
Product Range
-
Reset Temperature
-
Switching Temperature
-
Switching Current Max
10A
Thermostat Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
WEEE Code:0903