Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoSTS521033B950
Order Code4057814
Product RangeSTS521xxxBxxx Series
Technical Datasheet
2 In Stock
4,998 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0528 |
50+ | €0.0471 |
100+ | €0.0462 |
500+ | €0.0452 |
Price for:Reel of 5000
Minimum: 10
Multiple: 10
€0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoSTS521033B950
Order Code4057814
Product RangeSTS521xxxBxxx Series
Technical Datasheet
Product RangeSTS521xxxBxxx Series
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max12V
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage3.6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation60W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
STS521xxxBxxx Series
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
3.6V
Peak Pulse Power Dissipation
60W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
WEEE Code:0000