Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoC25DNF340A.
Order Code3648969
Product RangeC25 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON
Manufacturer Part NoC25DNF340A.
Order Code3648969
Product RangeC25 Series
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage230V
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC150A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC17.5hp
Load Current Resistive50A
Switching Current AC340A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for C25DNF340A.
1 Product Found
Technical Specifications
Load Current Inductive
40A
Operating Voltage
230V
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
10hp
Coil Voltage VAC Nom
120V
Switching Power AC1
7.5hp
Switching Current AC3
40A
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.577876
WEEE Code:9900