Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZ-DIII/SE-35A/GG
Order Code170443
Technical Datasheet
Product Range-
Fuse Current35A
Voltage Rating VAC500VAC
Voltage Rating VDC400VDC
Fuse Size Metric27mm x 50mm
Fuse Size Imperial1.06" x 1.97"
Blow CharacteristicSlow Blow
SVHCNo SVHC (17-Dec-2015)
Alternatives for Z-DIII/SE-35A/GG
1 Product Found
Product Overview
The Z-DII series HRC Fuse approved to DIN49515, VDE0635 and VDE0636. It has a voltage rating of 500VAC and 400VDC. The state of the fuse element is indicated by a coloured disc in the end cap and low internal wattage and on continuous load capacity is non-ageing. It is suitable for cable protection and applications where there are no surges to be absorbed.
- 2 to 63A Fuse current
- Fuse link size DII E27 to DIII E33
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
500VAC
Fuse Size Metric
27mm x 50mm
Blow Characteristic
Slow Blow
Fuse Current
35A
Voltage Rating VDC
400VDC
Fuse Size Imperial
1.06" x 1.97"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
WEEE Code:9900