Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoXSDP5,5/ST(400V50HZ)
Order Code1205666
Product RangexStart
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXSDP5,5/ST(400V50HZ)
Order Code1205666
Product RangexStart
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Supply Voltage Min-
No. of PhasesThree Phase
Power Rating5.5kW
No. of Poles-
Current Rating11.3A
Supply Voltage Max400VAC
IP / NEMA RatingIP65
Product RangexStart
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
Three Phase
No. of Poles
-
Supply Voltage Max
400VAC
Product Range
xStart
Supply Voltage Min
-
Power Rating
5.5kW
Current Rating
11.3A
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85
WEEE Code:0905