Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoMMX12AA4D8F0-0
Order Code1716002
Product RangeM-Max
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoMMX12AA4D8F0-0
Order Code1716002
Product RangeM-Max
Technical Datasheet
Supply Voltage Min177VAC
Control / Drive TypeVariable Frequency Drive
Supply Voltage Max264VAC
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating1.1kW
No. of PhasesSingle Phase
Output Current Max4.8A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Product RangeM-Max
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
177VAC
Supply Voltage Max
264VAC
Power Rating
1.1kW
Output Current Max
4.8A
IP Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Product Range
M-Max
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:0905