Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEFERGY E2-METER
Order Code1774541
Technical Datasheet
External Width100mm
External Depth24mm
Product Range-
Product Overview
Our e2 classic energy monitor is simple to install and easy to use. A mini current sensor is clipped on to the supply cables. A lead from the sensor is plugged into the energy transmitter, which then wirelessly sends real time data to the energy monitor. The monitor receives the data and displays the demand in kilowatts of energy being consumed at any given time. The e2 classic may be programmed for various rates, ensuring that the cost of your energy is accurate.
- Download your energy data to elink
- Instantly see the cost of using energy in your home
- Mains powered with battery back up for portability
- View your daily, weekly, monthly or average data
- Uses multiple tariff options
- Discover and reduce your carbon footprint
- Learn about energy with your family
- Tariff rates pre-programmed (or updated manually)
- Easy to set up and use
- Portable or compact display, can be placed anywhere in the home
Technical Specifications
External Width
100mm
Product Range
-
External Depth
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655
WEEE Code:0904